Part Details for XR110A02 by TE Connectivity
Overview of XR110A02 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XR110A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Faston Curved Rocker 16A 250VAC 372.85VA >100000Cycles | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000076432
|
Sager | Rocker Switches SP ON-NONE-OFF BL/RD | 0 |
|
Buy Now |