Part Details for XR16V2550IL-F by MaxLinear Inc
Overview of XR16V2550IL-F by MaxLinear Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR16V2550IL-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR16V2550IL-F-ND
|
DigiKey | IC UART FIFO 16B DUAL 32QFN Min Qty: 490 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0698 | Buy Now |
DISTI #
701-XR16V2550IL-F
|
Mouser Electronics | UART Interface IC 2.5V-3.6V 16B FIFO temp -45 to 85C, UART RoHS: Compliant | 0 |
|
$6.1500 / $7.0600 | Order Now |
|
Future Electronics | XR16V2550 Series 16Mbps 3.6V Dual High Performance UART With 16-Byte FIFO-QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$6.9300 | Buy Now |
DISTI #
1716896
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9894 / $7.4731 | Buy Now |
DISTI #
1716896
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4864 | Buy Now |
Part Details for XR16V2550IL-F
XR16V2550IL-F CAD Models
XR16V2550IL-F Part Data Attributes:
|
XR16V2550IL-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR16V2550IL-F
MaxLinear Inc
Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 64 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 2 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR16V2550IL-F
This table gives cross-reference parts and alternative options found for XR16V2550IL-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16V2550IL-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C550BIN40 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | XR16V2550IL-F vs SC16C550BIN40 |
TL16C552AFNG4 | Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC -40 to 85 | Texas Instruments | XR16V2550IL-F vs TL16C552AFNG4 |
ST16C450CJ44-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | XR16V2550IL-F vs ST16C450CJ44-F |
ST16C2550IP40 | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | XR16V2550IL-F vs ST16C2550IP40 |
XR16M2752IL32 | Serial I/O Controller, 2 Channel(s), 1MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Exar Corporation | XR16V2550IL-F vs XR16M2752IL32 |
XR-16C550CP | Serial I/O Controller, 1 Channel(s), 0.013671875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | XR16V2550IL-F vs XR-16C550CP |
XR16C2550IJ | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | XR16V2550IL-F vs XR16C2550IJ |
XR16C2850IM | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, EIAJ, TQFP-48 | Exar Corporation | XR16V2550IL-F vs XR16C2850IM |
NS16550AFV | 1 CHANNEL(S), 1.5Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | XR16V2550IL-F vs NS16550AFV |
935270054157 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller | NXP Semiconductors | XR16V2550IL-F vs 935270054157 |