Part Details for XR1770-8R2M by XR
Overview of XR1770-8R2M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR1770-8R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16A 8.2uH Molding Choke 20% 20A SMD17x17.5mm Power Inductors ROHS | 297 |
|
$0.7731 / $0.9991 | Buy Now |