Part Details for XR17V352IB113-F by Exar Corporation
Overview of XR17V352IB113-F by Exar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for XR17V352IB113-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | UART 2-CH 256byte FIFO 3.3V 113-Pin LFBGA / IC UART PCIE 256B DUAL 113FBGA | 7860 |
|
RFQ | |
|
Win Source Electronics | UART 2-CH 256byte FIFO 3.3V 113-Pin LFBGA / IC UART PCIE 256B DUAL 113FBGA | 7860 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for XR17V352IB113-F
XR17V352IB113-F CAD Models
XR17V352IB113-F Part Data Attributes
|
XR17V352IB113-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR17V352IB113-F
Exar Corporation
Serial I/O Controller, 2 Channel(s), 3.125MBps, CMOS, PBGA113, 9 X 9 MM, FBBGA-113
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | BGA | |
Package Description | FBBGA-113 | |
Pin Count | 113 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | EXAR | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 3.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B113 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 113 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA113,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.53 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |