There are no models available for this part yet.
Overview of XR20M00000S416 by TGS (USA) Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XR20M00000S416 by TGS (USA) Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3372-XR20M00000S416TR-ND
|
DigiKey | CRYSTAL 20MHZ 30ppm, 16pF 2 Pads Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
600000 In Stock |
|
$0.3755 | Buy Now |