Part Details for XR20M1170L16-0A-EB by MaxLinear Inc
Overview of XR20M1170L16-0A-EB by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR20M1170L16-0A-EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1618-ND
|
DigiKey | EVAL BOARD FOR XR20M1170 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$214.6200 | Buy Now |
DISTI #
701-XR20M1170L160AEB
|
Mouser Electronics | Interface Development Tools Supports M1170 16pin QFN, I2C Interface RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$207.3200 | Buy Now |
Part Details for XR20M1170L16-0A-EB
XR20M1170L16-0A-EB CAD Models
XR20M1170L16-0A-EB Part Data Attributes
|
XR20M1170L16-0A-EB
MaxLinear Inc
Buy Now
|
Compare Parts:
XR20M1170L16-0A-EB
MaxLinear Inc
|
Samacsys Manufacturer | MaxLinear, Inc. |