-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C Bus Controller, 2 Channel(s), 2MBps, CMOS, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR20M1172IL32-F by MaxLinear Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR20M1172IL32-F
|
Avnet Americas | 1.62 TO 3.6V I2C/SPI DUART WITH 64-BYTE - Trays (Alt: XR20M1172IL32-F) Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$4.3240 / $4.7752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR20M1172IL32-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR20M1172IL32-F
MaxLinear Inc
I2C Bus Controller, 2 Channel(s), 2MBps, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | I2C | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 2 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for XR20M1172IL32-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR20M1172IL32-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR20M1172IL32-F | Exar Corporation | Check for Price | I2C Bus Controller, 2 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | XR20M1172IL32-F vs XR20M1172IL32-F |
XR20M1172IG28 | Exar Corporation | Check for Price | I2C Bus Controller, 8 Channel(s), 2MBps, CMOS, PDSO28, 4.40 MM, TSSOP-28 | XR20M1172IL32-F vs XR20M1172IG28 |