There are no models available for this part yet.
Overview of XR20M1280IL40-F by Exar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for XR20M1280IL40-F by Exar Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 426 |
|
RFQ |
CAD Models for XR20M1280IL40-F by Exar Corporation
Part Data Attributes for XR20M1280IL40-F by Exar Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EXAR CORP
|
Part Package Code
|
QFN
|
Package Description
|
6 X 6 MM, 0.90 MM HEIGHT, GREEN, QFN-40
|
Pin Count
|
40
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
EXAR
|
Address Bus Width
|
2
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
24 MHz
|
Communication Protocol
|
I2C
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
3 MBps
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N40
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.62 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS
|
Alternate Parts for XR20M1280IL40-F
This table gives cross-reference parts and alternative options found for XR20M1280IL40-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR20M1280IL40-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR20M1280IL32-F | I2C Bus Controller, 1 Channel(s), 3MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | Exar Corporation | XR20M1280IL40-F vs XR20M1280IL32-F |
XR20M1280IL32-F | I2C Bus Controller, 1 Channel(s), 3MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | MaxLinear Inc | XR20M1280IL40-F vs XR20M1280IL32-F |