Part Details for XR28V384IM48TR-F by MaxLinear Inc
Results Overview of XR28V384IM48TR-F by MaxLinear Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR28V384IM48TR-F Information
XR28V384IM48TR-F by MaxLinear Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for XR28V384IM48TR-F
XR28V384IM48TR-F CAD Models
XR28V384IM48TR-F Part Data Attributes
|
XR28V384IM48TR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR28V384IM48TR-F
MaxLinear Inc
Serial I/O Controller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |