Part Details for XR33184ESBTR by Exar Corporation
Overview of XR33184ESBTR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XR33184ESBTR
XR33184ESBTR CAD Models
XR33184ESBTR Part Data Attributes
|
XR33184ESBTR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR33184ESBTR
Exar Corporation
Line Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-08-30 | |
Samacsys Manufacturer | EXAR | |
Interface IC Type | LINE RECEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |