Part Details for XR501472K100HAND5P by Walsin Technology Corporation
Overview of XR501472K100HAND5P by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR501472K100HAND5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-XR501472K100HAN5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CAP X7R 4700 pF 10 % 500V 5LS Ammo Phenolic RoHS: Compliant | 0 |
|
$0.0310 / $0.2500 | Order Now |