Part Details for XR6*8-121K-L by XR
Overview of XR6*8-121K-L by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR6*8-121K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120uH I-shaped inductor 10% 450mA PluginD6xL8mm Color Ring Inductors/Through Hole Inductors ROHS | 1130 |
|
$0.0291 / $0.0540 | Buy Now |