Part Details for XR6*8-180K-L by XR
Overview of XR6*8-180K-L by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7180KST48Z-RL | Analog Devices | 48-Lead Low Profile Quad Flat | |
ADV7180KCP32Z-RL | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180KCP32Z | Analog Devices | 10-bit 4x Oversampling SDTV De |
Price & Stock for XR6*8-180K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 18uH EI-core Inductor 10% PluginD6xL8mm Color Ring Inductors / Through Hole Inductors ROHS | 862 |
|
$0.0444 / $0.0795 | Buy Now |