Part Details for XR6*8-303K-L by XR
Overview of XR6*8-303K-L by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155550-B303KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 3 position, Gold | |
10155552-A303KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS,1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 3 Position., STG, Side Latch, Gold | |
10155552-C303KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS,1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 3 Position., STG, Side Latch, Gold; C Coding |
Price & Stock for XR6*8-303K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30mH EI-core Inductor 10% 20mA PluginD6xL8mm Color Ring Inductors / Through Hole Inductors ROHS | 1629 |
|
$0.0537 / $0.0961 | Buy Now |