Part Details for XR6*8-392K-S by XR
Overview of XR6*8-392K-S by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805PS-392KLB | Coilcraft Inc | General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT | |
1008PS-392KLC | Coilcraft Inc | General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT | |
1812FS-392KLC | Coilcraft Inc | General Purpose Inductor, 3.9uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for XR6*8-392K-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.9mH 10% PluginD6xL8mm Color Ring Inductors / Through Hole Inductors ROHS | 1000 |
|
$0.0315 / $0.0564 | Buy Now |