Part Details for XR6*8-562K-L by XR
Overview of XR6*8-562K-L by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805PS-562KB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1812FS-562KLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1008PS-562KLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT |
Price & Stock for XR6*8-562K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5.6mH EI-core Inductor 10% PluginD6xL8mm Color Ring Inductors / Through Hole Inductors ROHS | 1242 |
|
$0.0372 / $0.0666 | Buy Now |