Part Details for XR76208EL-F by MaxLinear Inc
Overview of XR76208EL-F by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for XR76208EL-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-2078-ND
|
DigiKey | IC REG BUCK ADJ 8A 30QFN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3615 In Stock |
|
$3.7500 / $5.0700 | Buy Now |
DISTI #
701-XR76208EL-F
|
Mouser Electronics | Switching Voltage Regulators 8A 40V Synch Step Down COT Regulator RoHS: Compliant | 6112 |
|
$3.7500 / $4.6600 | Buy Now |
|
Future Electronics | XR76208 Series 40 V 8 A 800 kHz Synchronous Step-Down PowerBlox™ Regulator RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$3.6800 / $4.2900 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 8A 30QFN | 1320 |
|
RFQ |
Part Details for XR76208EL-F
XR76208EL-F CAD Models
XR76208EL-F Part Data Attributes
|
XR76208EL-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR76208EL-F
MaxLinear Inc
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | QFN-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N30 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for XR76208EL-F
This table gives cross-reference parts and alternative options found for XR76208EL-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR76208EL-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR76208ELTR-F | Switching Regulator | Exar Corporation | XR76208EL-F vs XR76208ELTR-F |
XR76208EL-Q | Switching Regulator, | MaxLinear Inc | XR76208EL-F vs XR76208EL-Q |
XR76208ELTR-Q | Switching Regulator, | MaxLinear Inc | XR76208EL-F vs XR76208ELTR-Q |