Part Details for XR76208EVB by MaxLinear Inc
Overview of XR76208EVB by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR76208EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-2081-ND
|
DigiKey | EVAL BOARD XR76208 8A 40V COT Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$31.2500 | Buy Now |
DISTI #
701-XR76208EVB
|
Mouser Electronics | Power Management IC Development Tools EVAL BOARD RoHS: Compliant | 0 |
|
$31.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$30.1300 | Buy Now |
Part Details for XR76208EVB
XR76208EVB CAD Models
XR76208EVB Part Data Attributes
|
XR76208EVB
MaxLinear Inc
Buy Now
|
Compare Parts:
XR76208EVB
MaxLinear Inc
|
Samacsys Manufacturer | MaxLinear, Inc. |