Part Details for XR88C681CJTR-F by MaxLinear Inc
Overview of XR88C681CJTR-F by MaxLinear Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XR88C681CJTR-F
XR88C681CJTR-F CAD Models
XR88C681CJTR-F Part Data Attributes
|
XR88C681CJTR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR88C681CJTR-F
MaxLinear Inc
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | |
Clock Frequency-Max | 7.372 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR88C681CJTR-F
This table gives cross-reference parts and alternative options found for XR88C681CJTR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR88C681CJTR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR88C681CJ-F | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | MaxLinear Inc | XR88C681CJTR-F vs XR88C681CJ-F |