XRA1402IG16TR-F
Description: Parallel I/O Port, 8 I/O, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16

Overview of XRA1402IG16TR-F by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for XRA1402IG16TR-F by MaxLinear Inc

Part # Manufacturer Description Stock Price Buy
DISTI # XRA1402IG16TR-F-ND
DigiKey IC XPNDR 26MHZ SPI 16TSSOP Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,500 $0.9791
  • 5,000 $0.9287
  • 7,500 $0.9034
$0.9034 / $0.9791 Buy Now
DISTI # 701-XRA1402IG16TR-F
Mouser Electronics Interface - I/O Expanders 8 Bit SPI GPIO Expander RoHS: Compliant 2437
  • 1 $2.4100
  • 10 $2.1000
  • 100 $1.8400
  • 250 $1.6800
  • 500 $1.3900
  • 1,000 $1.2500
  • 2,500 $0.9790
  • 5,000 $0.9030
$0.9030 / $2.4100 Buy Now
Future Electronics 8-Bit SPI GPIO Expander RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel 0
Reel
  • 2,500 $1.0700
$1.0700 Buy Now
DISTI # C1S225100166577
Chip1Stop Unclassified RoHS: Compliant 940
  • 1 $2.3733
  • 10 $2.0544
  • 25 $2.0341
  • 100 $1.7691
  • 250 $1.6015
  • 500 $1.4400
$1.4400 / $2.3733 Buy Now

CAD Models for XRA1402IG16TR-F by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XRA1402IG16TR-F by MaxLinear Inc

XRA1402IG16TR-F
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MAXLINEAR INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Clock Frequency-Max
26 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Bits
8
Number of I/O Lines
8
Number of Ports
1
Number of Terminals
16
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Supply Current-Max
2.4 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. XRA1402IG16TR-F
    MaxLinear Inc
    Parallel I/O Port, 8 I/O, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16
    VS

Alternate Parts for XRA1402IG16TR-F

This table gives cross-reference parts and alternative options found for XRA1402IG16TR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRA1402IG16TR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XRA1404IL16TR-F Parallel I/O Port, 8-Bit, 8 I/O, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16 Exar Corporation XRA1402IG16TR-F vs XRA1404IL16TR-F
XRA1402IL16TR-F Parallel I/O Port, 8-Bit, 8 I/O, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16 Exar Corporation XRA1402IG16TR-F vs XRA1402IL16TR-F

Related Parts for XRA1402IG16TR-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XRA1402IG16TR-F by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XRA1402IG16TR-F by MaxLinear Inc

Select Manufacturer
Which Manufacturer of XRA1402IG16TR-F would you like to use for your alert(s)?
  • Please alert me when XRA1402IG16TR-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XRA1402IG16TR-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XRA1402IG16TR-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XRA1402IG16TR-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XRA1402IG16TR-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XRA1402IG16TR-F by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: