Part Details for XRA1405IL24TR-F by Exar Corporation
Overview of XRA1405IL24TR-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XRA1405IL24TR-F
XRA1405IL24TR-F CAD Models
XRA1405IL24TR-F Part Data Attributes
|
XRA1405IL24TR-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRA1405IL24TR-F
Exar Corporation
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for XRA1405IL24TR-F
This table gives cross-reference parts and alternative options found for XRA1405IL24TR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRA1405IL24TR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRA1405IL24-F | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16 | Exar Corporation | XRA1405IL24TR-F vs XRA1405IL24-F |