-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9375
|
Newark | Xtal, 24Mhz, 10Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Murata XRCGB24M000F1SBCR0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5960 |
|
$0.2130 / $0.3220 | Buy Now |
DISTI #
490-XRCGB24M000F1SBCR0CT-ND
|
DigiKey | 2.0X1.6MM 24.0MHZ CRYSTAL UNIT + Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1628 | Buy Now |
DISTI #
XRCGB24M000F1SBCR0
|
Avnet Americas | Crystal 24MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB24M000F1SBCR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1911 | Buy Now |
DISTI #
81-XRCGB24M000F1SBCR
|
Mouser Electronics | Crystals 2.0x1.6mm 24.0MHz Crystal Unit +/-10ppm Initial tolerance RoHS: Compliant | 2756 |
|
$0.1460 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1369 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
XRCGB24M000F1SBCR0
|
Avnet Americas | Crystal 24MHz 10pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB24M000F1SBCR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1911 | Buy Now |
|
Ameya Holding Limited | 3000-Authorized Distributor |
|
RFQ | ||
DISTI #
XRCGB24M000F1SBCR0
|
Avnet Abacus | Crystal 24MHz 10pF 4-Pin SMD T/R (Alt: XRCGB24M000F1SBCR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4242700RL
|
element14 Asia-Pacific | XTAL, 24MHZ, 10PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 500 Container: Reel | 5960 |
|
$0.1543 / $0.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB24M000F1SBCR0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB24M000F1SBCR0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.65mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES |