-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6039
|
Newark | Crystal, 24Mhz, 8Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Murata XRCGB24M000F2C01R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2705 |
|
$0.2570 / $0.3850 | Buy Now |
DISTI #
62AK6040
|
Newark | Crystal, 24Mhz, 8Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Murata XRCGB24M000F2C01R0 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1900 / $0.2010 | Buy Now |
DISTI #
490-XRCGB24M000F2C01R0CT-ND
|
DigiKey | 2.0X1.6MM 24.0MHZ CRYSTAL UNIT + Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2307 In Stock |
|
$0.1831 / $0.3900 | Buy Now |
DISTI #
XRCGB24M000F2C01R0
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB24M000F2C01R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2303 | Buy Now |
DISTI #
81-XRCGB24M000F2C01R
|
Mouser Electronics | Crystals 2.0x1.6mm 24.0MHz Crystal Unit +/-20ppm Initial tolerance RoHS: Compliant | 4783 |
|
$0.1760 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1650 | Buy Now |
DISTI #
XRCGB24M000F2C01R0
|
Avnet Americas | Crystal 24MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB24M000F2C01R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2303 | Buy Now |
|
Ameya Holding Limited | 3000-Authorized Distributor |
|
RFQ | ||
DISTI #
4127691RL
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 8PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 5 Container: Reel | 2705 |
|
$0.1815 / $0.4022 | Buy Now |
DISTI #
4127598
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 8PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 3000 Container: Reel | 3000 |
|
$0.1815 / $0.2015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB24M000F2C01R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB24M000F2C01R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 150 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.65mm | |
Series Resistance | 120 Ω | |
Surface Mount | YES |