-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5538
|
Newark | Crystal, 24Mhz, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Murata XRCGB24M000F3M19R0 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1600 / $0.1680 | Buy Now |
DISTI #
490-18296-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7024 In Stock |
|
$0.1543 / $0.3300 | Buy Now |
DISTI #
XRCGB24M000F3M19R0
|
Avnet Americas | Crystal 24MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB24M000F3M19R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1941 | Buy Now |
DISTI #
81-XRCGB24M000F3M19R
|
Mouser Electronics | Crystals 24 MHZ RoHS: Compliant | 24740 |
|
$0.1410 / $0.3300 | Buy Now |
|
Future Electronics | 24MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 | Buy Now |
|
Future Electronics | 24MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1360 / $0.1460 | Buy Now |
DISTI #
69066302
|
Verical | Crystal 24MHz ±30ppm (Tol) ±40ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 187 Package Multiple: 1 Date Code: 2130 | Americas - 3002 |
|
$0.1463 / $0.1675 | Buy Now |
|
Quest Components | CRYSTAL 24MHZ 6PF 4-PIN SMD T/R | 64 |
|
$0.2588 / $0.3105 | Buy Now |
DISTI #
XRCGB24M000F3M19R0
|
TTI | Crystals 24 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1340 / $0.1360 | Buy Now |
DISTI #
XRCGB24M000F3M19R0
|
Avnet Americas | Crystal 24MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB24M000F3M19R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB24M000F3M19R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB24M000F3M19R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 150 µW | |
Frequency Stability | 0.004% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |