-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0874
|
Newark | Crystal Resonator, 25Mhz, 70Ppm, Frequency:25Mhz, Frequency Tolerance:± 30Ppm, Frequency Stability:± 40Ppm, Resonant Impedance:150Ohm, Oscillator Mounting:Smd, No. Of Pins:4, Operating Temperature Min:-30°C, Operating Temperature |Murata XRCGB25M000F3M00R0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-5578-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24604 In Stock |
|
$0.1505 / $0.3200 | Buy Now |
DISTI #
XRCGB25M000F3M00R0
|
Avnet Americas | Crystal 25MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB25M000F3M00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1893 | Buy Now |
DISTI #
81-XRCGB25M000F3M0R0
|
Mouser Electronics | Crystals 25 MHZ 150 OHM MAX +-70P RoHS: Compliant | 56854 |
|
$0.1510 / $0.3000 | Buy Now |
|
Future Electronics | XR Series 25 MHz ±30 ppm 6 pF -30 to +85 °C Surface Mount Crystal Unit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1460 / $0.1520 | Buy Now |
|
Future Electronics | XR Series 25 MHz ±30 ppm 6 pF -30 to +85 °C Surface Mount Crystal Unit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1330 / $0.1420 | Buy Now |
|
Bristol Electronics | 2245 |
|
RFQ | ||
|
Quest Components | 796 |
|
$0.3312 / $0.8280 | Buy Now | |
DISTI #
XRCGB25M000F3M00R0
|
TTI | Crystals 25 MHZ 150 OHM MAX +-70P RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 30000 In Stock |
|
$0.1540 | Buy Now |
DISTI #
XRCGB25M000F3M00R0
|
Avnet Americas | Crystal 25MHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB25M000F3M00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB25M000F3M00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB25M000F3M00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.004% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.7 (mm)/L0.079XB0.063XH0.028 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |