-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2454
|
Newark | Crystal, 26Mhz, 6Pf, 2 X 1.6Mm, Frequency Nom:26Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:20Ppm, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Xrcgb Series, Operating Temperature Min:-30°C, Rohs Compliant: Yes |Murata XRCGB26M000F2P00R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 99 |
|
$0.2180 / $0.3330 | Buy Now |
DISTI #
490-9764-1-ND
|
DigiKey | CRYSTAL 26.0000MHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40 In Stock |
|
$0.1531 / $0.3300 | Buy Now |
DISTI #
XRCGB26M000F2P00R0
|
Avnet Americas | Crystal 26MHz 6pF 4-Pin CSMD T/R - Tape and Reel (Alt: XRCGB26M000F2P00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1926 | Buy Now |
DISTI #
81-XRCGB26M000F2P0R0
|
Mouser Electronics | Crystals 26.000 MHZ RoHS: Compliant | 0 |
|
$0.1530 / $0.3200 | Order Now |
|
Future Electronics | XR Series 26 MHz ±20 ppm Resin Sealing Surface Mount Crystal Unit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1300 / $0.1350 | Buy Now |
DISTI #
XRCGB26M000F2P00R0
|
TTI | Crystals 26.000 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1410 | Buy Now |
DISTI #
XRCGB26M000F2P00R0
|
Avnet Americas | Crystal 26MHz 6pF 4-Pin CSMD T/R - Tape and Reel (Alt: XRCGB26M000F2P00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1926 | Buy Now |
DISTI #
XRCGB26M000F2P00R0
|
TME | Resonator: ceramic, 6pF, ESR: 150Ω, SMD, -30÷85°C, 2x1.6x0.65mm Min Qty: 3000 | 0 |
|
$0.1590 | RFQ |
|
Ameya Holding Limited | XRCGB 26,000000M 20ppm 6pF RoHSconf | 3000-Authorized Distributor |
|
RFQ | |
DISTI #
XRCGB26M000F2P00R0
|
Avnet Americas | Crystal 26MHz 6pF 4-Pin CSMD T/R - Tape and Reel (Alt: XRCGB26M000F2P00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB26M000F2P00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB26M000F2P00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |