Part Details for XRCGB32M000F1H00R0 by Murata Manufacturing Co Ltd
Results Overview of XRCGB32M000F1H00R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRCGB32M000F1H00R0 Information
XRCGB32M000F1H00R0 by Murata Manufacturing Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for XRCGB32M000F1H00R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XRCGB32M000F1H00R0
|
Avnet Americas | Crystal, 32 MHz, SMD, 2mm x 1.6mm, 10 ppm, 6 pF, 10 ppm, XRCGB - Tape and Reel (Alt: XRCGB32M000F1H00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
XRCGB32M000F1H00R0
|
Avnet Abacus | Crystal 32 MHz SMD 2mm x 16mm 10 ppm 6 pF 10 ppm XRCGB - Tape and Reel (Alt: XRCGB32M000F1H00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | 32MHz +/-1ppm 6pF 2x1.6x.7mm, CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND Min Qty: 1 | 0 |
|
$0.2980 | Buy Now |
Part Details for XRCGB32M000F1H00R0
XRCGB32M000F1H00R0 CAD Models
XRCGB32M000F1H00R0 Part Data Attributes
|
XRCGB32M000F1H00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB32M000F1H00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
XRCGB32M000F1H00R0 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the XRCGB32M000F1H00R0 is a rectangular pad with a size of 3.2mm x 1.6mm, with a solder mask clearance of 0.2mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent defects.
-
The XRCGB32M000F1H00R0 is designed to operate up to 100 MHz. At high frequencies, the capacitor's impedance increases due to the ESL (Equivalent Series Inductance) and ESR (Equivalent Series Resistance). To minimize these effects, it's recommended to use a capacitor with a low ESL and ESR, like the XRCGB32M000F1H00R0, and to optimize the PCB layout to reduce parasitic inductance.
-
The XRCGB32M000F1H00R0 has a maximum operating temperature of 125°C. It's essential to ensure that the capacitor does not exceed this temperature to prevent degradation or failure.
-
Yes, the XRCGB32M000F1H00R0 is AEC-Q200 qualified, making it suitable for automotive applications. However, it's essential to verify the capacitor's specifications and ensure it meets the specific requirements of the automotive system.
-
The XRCGB32M000F1H00R0 has a voltage derating curve that indicates the maximum allowed voltage at different temperatures. It's essential to follow the derating curve to prevent the capacitor from exceeding its maximum voltage rating and to ensure reliable operation.