-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-XRCGB32M000F1S1DR0CT-ND
|
DigiKey | 2.0X1.6MM 32.0MHZ CRYSTAL UNIT + Min Qty: 3000 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1608 | Buy Now |
DISTI #
XRCGB32M000F1S1DR0
|
Avnet Americas | Crystal 32MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB32M000F1S1DR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1888 | Buy Now |
DISTI #
81-XRCGB32M000F1S1DR
|
Mouser Electronics | Crystals 2.0x1.6mm 32.0MHz Crystal Unit +/-10ppm Initial tolerance RoHS: Compliant | 2810 |
|
$0.1450 / $0.3100 | Buy Now |
|
Future Electronics | XRCGB Series 32 MHz +/-10ppm Stab +/-10ppm Tol -30C to 85C Crystals RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1480 / $0.1540 | Buy Now |
DISTI #
XRCGB32M000F1S1DR0
|
Avnet Americas | Crystal 32MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB32M000F1S1DR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1888 | Buy Now |
|
Ameya Holding Limited | 3000-Authorized Distributor |
|
RFQ | ||
DISTI #
XRCGB32M000F1S1DR0
|
Avnet Americas | Crystal 32MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB32M000F1S1DR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1888 | Buy Now |
DISTI #
XRCGB32M000F1S1DR0
|
Avnet Abacus | Crystal 32MHz 12pF 4-Pin SMD T/R (Alt: XRCGB32M000F1S1DR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB32M000F1S1DR0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB32M000F1S1DR0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.65mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |