XRCGB32M000F1S1JR0
Murata Manufacturing Co Ltd
Description: Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 3 PIN

Overview of XRCGB32M000F1S1JR0 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for XRCGB32M000F1S1JR0 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-XRCGB32M000F1S1JR0CT-ND
DigiKey 2.0X1.6MM 32.0MHZ CRYSTAL UNIT + Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3200
  • 3,000 $0.1608
$0.1608 / $0.3200 Buy Now
DISTI # XRCGB32M000F1S1JR0
Avnet Americas Crystal 32MHz 9pF 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB32M000F1S1JR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1301
$0.1301 Buy Now
DISTI # 81-XRCGB32M000F1S1JR
Mouser Electronics Crystals 2.0x1.6mm 32.0MHz Crystal Unit +/-10ppm Initial tolerance RoHS: Compliant 549
  • 1 $0.3300
  • 10 $0.3270
  • 100 $0.3130
  • 500 $0.2970
  • 1,000 $0.2500
  • 3,000 $0.1580
  • 6,000 $0.1550
  • 9,000 $0.1520
  • 24,000 $0.1490
$0.1490 / $0.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.1352
$0.1352 Buy Now
Ameya Holding Limited   3000-Authorized Distributor
RFQ

CAD Models for XRCGB32M000F1S1JR0 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XRCGB32M000F1S1JR0 by Murata Manufacturing Co Ltd

XRCGB32M000F1S1JR0
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
SMD, 3 PIN
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Aging
2 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
300 µW
Frequency Stability
0.001%
Frequency Tolerance
10 ppm
Load Capacitance
9 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
32 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Physical Dimension
2.0mm X 1.6mm X 0.65mm
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. XRCGB32M000F1S1JR0
    Murata Manufacturing Co Ltd
    Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XRCGB32M000F1S1JR0 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XRCGB32M000F1S1JR0 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of XRCGB32M000F1S1JR0 would you like to use for your alert(s)?
  • Please alert me when XRCGB32M000F1S1JR0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XRCGB32M000F1S1JR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XRCGB32M000F1S1JR0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XRCGB32M000F1S1JR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XRCGB32M000F1S1JR0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XRCGB32M000F1S1JR0 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: