-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6057
|
Newark | Crystal, 32Mhz, 8Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Murata XRCGB32M000F2P01R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 360 |
|
$0.2150 / $0.3220 | Buy Now |
DISTI #
62AK6058
|
Newark | Crystal, 32Mhz, 8Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Murata XRCGB32M000F2P01R0 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1370 | Buy Now |
DISTI #
490-18340-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3691854 In Stock |
|
$0.1328 / $0.2300 | Buy Now |
DISTI #
XRCGB32M000F2P01R0
|
Avnet Americas | Crystal 32MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB32M000F2P01R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1926 | Buy Now |
DISTI #
81-XRCGB32M000F2P01R
|
Mouser Electronics | Crystals 32 MHZ RoHS: Compliant | 0 |
|
$0.1330 / $0.2300 | Order Now |
|
Future Electronics | Series XRCGB 8pF ±20ppm 300uW -30°C ~ +85° SMD/SMT Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1380 / $0.1430 | Buy Now |
|
Future Electronics | Series XRCGB 8pF ±20ppm 300uW -30°C ~ +85° SMD/SMT Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1290 / $0.1380 | Buy Now |
DISTI #
XRCGB32M000F2P01R0
|
TTI | Crystals 32 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 36000 In Stock |
|
$0.1330 | Buy Now |
DISTI #
XRCGB32M000F2P01R0
|
Avnet Americas | Crystal 32MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB32M000F2P01R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1926 | Buy Now |
DISTI #
XRCGB32M000F2P01R0
|
TME | Resonator: ceramic, 8pF, ESR: 100Ω, SMD, -30÷85°C, 2x1.6x0.65mm Min Qty: 10 | 0 |
|
$0.1050 / $0.1490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB32M000F2P01R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB32M000F2P01R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 150 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |