-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1849
|
Newark | Xtal, 33.8688Mhz, 10Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Murata XRCGB33M868F4M02R0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2290 / $0.3430 | Buy Now |
DISTI #
490-18347-1-ND
|
DigiKey | CRYSTAL 33.8688MHZ 10PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1478 / $0.3200 | Buy Now |
DISTI #
XRCGB33M868F4M02R0
|
Avnet Americas | Crystal 33.868MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB33M868F4M02R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1859 | Buy Now |
DISTI #
81-XRCGB33M868F4M02R
|
Mouser Electronics | Crystals 2.0x1.6x0.65mm 33.8688MHz Crystal +/-45ppm Initial tolerance RoHS: Compliant | 0 |
|
$0.1380 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1332 | Buy Now |
DISTI #
33106907
|
Verical | Crystal 33.8688MHz ±45ppm (Tol) ±40ppm (Stability) 10pF 100Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 1851 | Americas - 2900 |
|
$0.0714 / $0.0775 | Buy Now |
DISTI #
XRCGB33M868F4M02R0
|
Avnet Americas | Crystal 33.868MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB33M868F4M02R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1859 | Buy Now |
DISTI #
4242727RL
|
element14 Asia-Pacific | XTAL, 33.8688MHZ, 10PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 500 Container: Reel | 3000 |
|
$0.1454 / $0.2044 | Buy Now |
DISTI #
4242727
|
element14 Asia-Pacific | XTAL, 33.8688MHZ, 10PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.1454 / $0.3166 | Buy Now |
DISTI #
4242727RL
|
Farnell | XTAL, 33.8688MHZ, 10PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 1 Days Container: Reel | 3000 |
|
$0.1397 / $0.1709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB33M868F4M02R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB33M868F4M02R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 150 µW | |
Frequency Stability | 0.004% | |
Frequency Tolerance | 45 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.8688 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |