Part Details for XRCGB48M000F0L00R0 by Murata Electronics Oy
Overview of XRCGB48M000F0L00R0 by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRCGB48M000F0L00R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 48MHz 6pF 100ppm 50ppm SMD2016-4P Crystals ROHS | 2205 |
|
$0.0971 / $0.1941 | Buy Now |