-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18356-1-ND
|
DigiKey | CRYSTAL 50.0000MHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1478 / $0.3200 | Buy Now |
DISTI #
XRCGB50M000F0L00R0
|
Avnet Americas | Crystal 50MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB50M000F0L00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1859 | Buy Now |
DISTI #
81-XRCGB50M000F0L0R0
|
Mouser Electronics | Crystals 2.0x1.6x0.65mm 50MHz Crystal +/-100ppm Initial tolerance RoHS: Compliant | 0 |
|
$0.1380 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1282 | Buy Now |
DISTI #
33365764
|
Verical | Crystal 50MHz ±100ppm (Tol) ±50ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R Min Qty: 232 Package Multiple: 1 | Americas - 2930 |
|
$0.1300 / $0.1388 | Buy Now |
DISTI #
33100488
|
Verical | Crystal 50MHz ±100ppm (Tol) ±50ppm (Stability) 6pF FUND 100Ohm 4-Pin SMD T/R Min Qty: 43 Package Multiple: 1 Date Code: 1846 | Americas - 2896 |
|
$0.0696 / $0.0755 | Buy Now |
DISTI #
XRCGB50M000F0L00R0
|
Avnet Americas | Crystal 50MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB50M000F0L00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1859 | Buy Now |
DISTI #
XRCGB50M000F0L00R0
|
Avnet Americas | Crystal 50MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB50M000F0L00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1859 | Buy Now |
DISTI #
C1S521302137893
|
Chip1Stop | Resonators RoHS: Compliant pbFree: Yes Container: Cut Tape | 2930 |
|
$0.1020 / $0.1210 | Buy Now |
|
Perfect Parts Corporation | 34 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB50M000F0L00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB50M000F0L00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 150 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |