-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5005
|
Newark | Crystal, 27Mhz, 8Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Murata XRCGE27M000FXA1BR0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3800 / $0.5720 | Buy Now |
DISTI #
490-XRCGE27M000FXA1BR0CT-ND
|
DigiKey | CRYSTAL 27.0MHZ SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2823 / $0.5500 | Buy Now |
DISTI #
XRCGE27M000FXA1BR0
|
Avnet Americas | - Tape and Reel (Alt: XRCGE27M000FXA1BR0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2280 | Buy Now |
DISTI #
81-XRCGE27M00FXA1BR0
|
Mouser Electronics | Crystals 2.0x1.6mm 27.0MHz Crystal Unit +/-50ppm(Total) Initial tolerance RoHS: Compliant | 3000 |
|
$0.2530 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGE27M000FXA1BR0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGE27M000FXA1BR0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.65mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES |