-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13435-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1899 / $0.3800 | Buy Now |
DISTI #
XRCPB25M000F3M00R0
|
Avnet Americas | Crystal 25MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCPB25M000F3M00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1893 / $0.2089 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1597 | Buy Now |
DISTI #
XRCPB25M000F3M00R0
|
Avnet Americas | Crystal 25MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCPB25M000F3M00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1893 / $0.2089 | Buy Now |
|
Symmetry Electronics | Lo profile 25.MHz 3ppm Init Freq Tol, CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND Min Qty: 1 | 0 |
|
$0.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCPB25M000F3M00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCPB25M000F3M00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS AND REACH COMPLIANT, SMALL, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.004% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |