Part Details for XRCPB26M000FAN00R0 by Murata Manufacturing Co Ltd
Overview of XRCPB26M000FAN00R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XRCPB26M000FAN00R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-XRCPB26M000FAN00R0TR-ND
|
DigiKey | CRYSTAL Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1846 | Buy Now |
DISTI #
XRCPB26M000FAN00R0
|
Avnet Americas | Crystal 26MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCPB26M000FAN00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1840 / $0.2031 | Buy Now |
DISTI #
XRCPB26M000FAN00R0
|
Avnet Americas | Crystal 26MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCPB26M000FAN00R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1840 / $0.2031 | Buy Now |
|
Symmetry Electronics | CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND Min Qty: 1 | 0 |
|
$0.3400 | Buy Now |
Part Details for XRCPB26M000FAN00R0
XRCPB26M000FAN00R0 CAD Models
XRCPB26M000FAN00R0 Part Data Attributes:
|
XRCPB26M000FAN00R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCPB26M000FAN00R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 150 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |