Part Details for XRNR252012-12UH/M by XR
Overview of XRNR252012-12UH/M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0807B-123KE | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, Ferrite-Core | |
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, | |
MSS7341-123MXD | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, SMD |
Price & Stock for XRNR252012-12UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 510mA 12uH Magnetic Adhesive Inductor 20% 780mA 1008 Power Inductors ROHS | 2000 |
|
$0.0296 / $0.0546 | Buy Now |