Part Details for XRP7704ILBTR-F by MaxLinear Inc
Overview of XRP7704ILBTR-F by MaxLinear Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XRP7704ILBTR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
701-XRP7704ILBTR-F
|
Mouser Electronics | Power Management Specialized - PMIC 4Ch Digital Pwr Cntr w/LDO prog. thru I2C RoHS: Compliant | 0 |
|
$8.3700 | Order Now |
|
Future Electronics | XRP Series 20 V 50 mA 1.5 MHz Quad-Output Digital PWM Buck Controller - TQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$8.2100 | Buy Now |
Part Details for XRP7704ILBTR-F
XRP7704ILBTR-F CAD Models
XRP7704ILBTR-F Part Data Attributes
|
XRP7704ILBTR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRP7704ILBTR-F
MaxLinear Inc
Switching Controller, 1500kHz Switching Freq-Max, TQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | TQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.9 TO 5.1 VOLT; ADDITIONAL 5 VOLT REGULATING VOLTAGE AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |