Part Details for XRRH125-471M by XR
Overview of XRRH125-471M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-471MEW | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
XEL6030-471MEB | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for XRRH125-471M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 580mA 470uH Shielded inductor 20% SMD-212x12mm Power Inductors ROHS | 145 |
|
$0.1357 / $0.2594 | Buy Now |