Part Details for XRRH4D28-150M by XR
Overview of XRRH4D28-150M by XR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRRH4D28-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 760mA 15uH ��20% SMD Power Inductors ROHS | 1985 |
|
$0.0774 / $0.1480 | Buy Now |
|
LCSC | 760mA 15uH Shielded Power Inductors 20% SMD Power Inductors ROHS | 1985 |
|
$0.0790 / $0.1510 | Buy Now |