Part Details for XRRH5D18-220M by XR
Overview of XRRH5D18-220M by XR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRRH5D18-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 800mA 22uH ��20% SMD Power Inductors ROHS | 2880 |
|
$0.0806 / $0.1173 | Buy Now |
|
LCSC | 800mA 22uH Shielded Power Inductors 20% SMD Power Inductors ROHS | 2880 |
|
$0.0822 / $0.1197 | Buy Now |