Part Details for XRSQ1515-15MH-V-1013 by XR
Overview of XRSQ1515-15MH-V-1013 by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRSQ1515-15MH-V-1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 15mH@1kHz 180m�� Plugin Common Mode Filters ROHS | 247 |
|
$0.5213 / $0.8824 | Buy Now |