-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCM Transceiver, 1-Func, Bipolar, PDSO16, 0.300 INCH, GREEN, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | XRT6164 Series 5 V Surface Mount Digital Line Interface Transceiver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 7Tube |
|
$9.2300 / $9.7000 | Buy Now |
|
Flip Electronics | Stock | 2512 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRT6164CD-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRT6164CD-F
MaxLinear Inc
PCM Transceiver, 1-Func, Bipolar, PDSO16, 0.300 INCH, GREEN, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for XRT6164CD-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT6164CD-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-T6164CD | DATACOM, PCM TRANSCEIVER, PDSO16, 0.300 INCH, SOIC-16 | Exar Corporation | XRT6164CD-F vs XR-T6164CD |
XRT6164CD-F | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Exar Corporation | XRT6164CD-F vs XRT6164CD-F |
XRT6164CD | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PDSO16, 0.300 INCH, SOIC-16 | Exar Corporation | XRT6164CD-F vs XRT6164CD |