Part Details for XRT71D03IV-F by MaxLinear Inc
Overview of XRT71D03IV-F by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for XRT71D03IV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06711894
|
Arrow Electronics | Line Interface Unit 51.84Mbps DS3/E3/STS-1 Serial 64-Pin LQFP Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1614 | Americas - 7 |
|
$23.9200 / $98.2114 | Buy Now |
DISTI #
26604447
|
Verical | Line Interface Unit 51.84Mbps DS3/E3/STS-1 Serial 64-Pin LQFP Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 7 |
|
$23.9200 | Buy Now |
|
Flip Electronics | Stock | 7909 |
|
RFQ |
Part Details for XRT71D03IV-F
XRT71D03IV-F CAD Models
XRT71D03IV-F Part Data Attributes:
|
XRT71D03IV-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRT71D03IV-F
MaxLinear Inc
PCM Jitter Attenuator, 1-Func, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM JITTER ATTENUATOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |