Part Details for XRT75VL00IV-F by MaxLinear Inc
Overview of XRT75VL00IV-F by MaxLinear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRT75VL00IV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 369 |
|
RFQ |
Part Details for XRT75VL00IV-F
XRT75VL00IV-F CAD Models
XRT75VL00IV-F Part Data Attributes:
|
XRT75VL00IV-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRT75VL00IV-F
MaxLinear Inc
PCM Transceiver, 1-Func, PQFP52, 10 X 10 MM, TQFP-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for XRT75VL00IV-F
This table gives cross-reference parts and alternative options found for XRT75VL00IV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT75VL00IV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRT75VL00IV | PCM Transceiver, 1-Func, E-3, PQFP52, 10 X 10 MM, TQFP-52 | Exar Corporation | XRT75VL00IV-F vs XRT75VL00IV |
XRT75L00IV | PCM Transceiver, 1-Func, E-3, PQFP52, 10 X 10 MM, TQFP-52 | Exar Corporation | XRT75VL00IV-F vs XRT75L00IV |