Part Details for XRT83VSH38IB-F by Exar Corporation
Overview of XRT83VSH38IB-F by Exar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XRT83VSH38IB-F
XRT83VSH38IB-F CAD Models
XRT83VSH38IB-F Part Data Attributes
|
XRT83VSH38IB-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XRT83VSH38IB-F
Exar Corporation
Peripheral Drivers & Components (PCIs) 8 Channel Short-Haul
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | EXAR | |
JESD-30 Code | S-PBGA-B225 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |