Part Details for XRU2D120U by Eaton Cutler-Hammer
Overview of XRU2D120U by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRU2D120U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH0396
|
Newark | Screw Tbr 6A Dpdt - 120Vac/110Vdc |Eaton Cutler Hammer XRU2D120U RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 309 |
|
$100.7900 / $120.4900 | Buy Now |
DISTI #
71713761
|
RS | Terminal Block Relay, 120 VAC, 110 VDC, 6 A, DPDT | Eaton - Cutler Hammer XRU2D120U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$97.3600 / $121.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.5700 / $116.0700 | Buy Now |