Part Details for XS-C 249 by TE Connectivity
Overview of XS-C 249 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS-C 249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6083
|
Newark | High Pressure Sealed Ac Lvdt, 940 Ohm, Transducer Function:-, Power Rating:-, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Output Impedance:940Ohm, Lvdt Type:Ac, Transducer Output Type:Voltage Rohs Compliant: Yes |Te Connectivity XS-C 249 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,301.9200 / $1,470.3400 | Buy Now |