Part Details for XS-IR02A03-600 by XSSY
Overview of XS-IR02A03-600 by XSSY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS-IR02A03-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4061-XS-IR02A03-600CT-ND
|
DigiKey | IR EMITTER 940NM 30MA 1206 SMD Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5731 In Stock |
|
$0.0394 / $0.2700 | Buy Now |
|
LCSC | 4mW/sr20mA 5V 30mA 1.3V1.5V 50mW 940nm 1206 Infrared (IR) LEDs ROHS | 1650 |
|
$0.0291 / $0.0557 | Buy Now |