There are no models available for this part yet.
Overview of XS01-185031S000000 by Sifam Tinsley Precision Instrumentation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ11PPXS-014 | Amphenol Cables on Demand | Amphenol MP-5XRJ11PPXS-014 Flat Silver Satin Modular Crossed wiring Cable, RJ11 / RJ11 14ft |
Price & Stock for XS01-185031S000000 by Sifam Tinsley Precision Instrumentation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC6584
|
Newark | Current Transformer, 100:5, Ct Construction:Split Core, Current Ratio:100:5, Accuracy Class:Class 1, Power Rating:1.5Va, Window Diameter:-, Frequency Range:50Hz/60Hz, Transformer Mounting:Chassis Mount, Transformer Terminals:Screw Rohs Compliant: Yes |Sifam Tinsley XS01-185031S000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2543-XS01-185031S000000-ND
|
DigiKey | CURR SENSE XFMR IN-LINE Min Qty: 1 Lead time: 3 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$80.0000 | Buy Now | |
DISTI #
75134020
|
RS | Omega 10A Split-Core Current Transformer, 93/30(40), 1.5 VA, 100:5 | Sifam Tinsley XS01-185031S000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$65.0000 | Buy Now |